Part Details for 636210100300 by Wurth Elektronik
Overview of 636210100300 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 636210100300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1933
|
Newark | Cable, Rpsma Jack-R/A Umrf Plug, 300Mm Rohs Compliant: Yes |Wurth Elektronik 636210100300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5300 / $20.0700 | Buy Now |
DISTI #
732-636210100300-ND
|
DigiKey | CBL ASSY U.FL-RPSMA J-PL 11.811" Min Qty: 1 Lead time: 21 Weeks Container: Bag |
32 In Stock |
|
$15.0301 / $19.2900 | Buy Now |
DISTI #
710-636210100300
|
Mouser Electronics | RF Cable Assemblies WR-UMRF IP67/RA Plg 1.37D 300mm Lng Blk RoHS: Compliant | 0 |
|
$15.0300 / $19.3000 | Order Now |