Part Details for 636209110200 by Wurth Elektronik
Overview of 636209110200 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636209110200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1906
|
Newark | Cable, Rpsma Jack-R/A Umrf Plug, 200Mm Rohs Compliant: Yes |Wurth Elektronik 636209110200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5100 / $10.7100 | Buy Now |
DISTI #
732-636209110200-ND
|
DigiKey | COAX CBL U.FL TO RP-SMA Min Qty: 1 Lead time: 21 Weeks Container: Bag |
9 In Stock |
|
$7.4180 / $10.3000 | Buy Now |
DISTI #
710-636209110200
|
Mouser Electronics | RF Cable Assemblies WR-UMRF RPSMA Jck/RA 1.37D 200mm Lng Gray RoHS: Compliant | 0 |
|
$7.4100 / $10.3000 | Order Now |