Part Details for 636208-8 by TE's AMP
Overview of 636208-8 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 636208-8
636208-8 CAD Models
636208-8 Part Data Attributes
|
636208-8
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
636208-8
TE's AMP
50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | Z-PACK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 50 |
Alternate Parts for 636208-8
This table gives cross-reference parts and alternative options found for 636208-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 636208-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R03PACA80Z1 | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 636208-8 vs HM2R03PACA80Z1 |
HM1F52FDP373H6P | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | Amphenol FCi | 636208-8 vs HM1F52FDP373H6P |
HM2R03PACA80GLLF | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 636208-8 vs HM2R03PACA80GLLF |
HM2R03PACA80L9 | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 636208-8 vs HM2R03PACA80L9 |
HM2R03PACA80GCLF | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 636208-8 vs HM2R03PACA80GCLF |
HM1F52FDP373H6 | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | Amphenol FCi | 636208-8 vs HM1F52FDP373H6 |
HM1F52FDP373H6LF | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | 636208-8 vs HM1F52FDP373H6LF |
ESQT-110-02-G-5-375 | Board Connector, 50 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 636208-8 vs ESQT-110-02-G-5-375 |
HM2R03PACA80GLLF | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 636208-8 vs HM2R03PACA80GLLF |
HM2R03PACA80E9 | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 636208-8 vs HM2R03PACA80E9 |