Part Details for 636201040100 by Wurth Elektronik
Overview of 636201040100 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 636201040100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1759
|
Newark | Cable Assy, R/A Umrf Plug-Plug, 100Mm Rohs Compliant: Yes |Wurth Elektronik 636201040100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.7700 | Buy Now |
DISTI #
732-636201040100-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 3.937" Min Qty: 1 Lead time: 21 Weeks Container: Bag |
10 In Stock |
|
$1.7210 / $2.6500 | Buy Now |
DISTI #
710-636201040100
|
Mouser Electronics | RF Cable Assemblies WR-UMRF R/A Plug Cbl 1.13D 100mm Lng Blk RoHS: Compliant | 2 |
|
$1.7200 / $2.6600 | Buy Now |