Part Details for 63600-0261 by Molex
Overview of 63600-0261 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-261MLD | Coilcraft Inc | General Purpose Inductor, 0.26uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-261ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
SLC1480-261 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 63600-0261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H1240
|
Newark | Air Cylinder |Molex 63600-0261 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$558.8400 / $654.8900 | Buy Now |
DISTI #
538-63600-0261
|
Mouser Electronics | Other Tools AIR CYLINDER AIR CYLINDER | 0 |
|
$611.2100 / $654.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$810.3900 / $857.0100 | Buy Now |
Part Details for 63600-0261
63600-0261 CAD Models
63600-0261 Part Data Attributes
|
63600-0261
Molex
Buy Now
|
Compare Parts:
63600-0261
Molex
|
Samacsys Manufacturer | Molex |