Part Details for 635P3I3100M0000 by CTS Corporation
Overview of 635P3I3100M0000 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 635P3I3100M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
635P3I3100M0000
|
Avnet Americas | Clock Oscillator 100MHz 3.3V 6-Pin SMD T/R - Tape and Reel (Alt: 635P3I3100M0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-635P3I3100M0000
|
Mouser Electronics | Standard Clock Oscillators 100MHz PECL Pin 1 Enable RoHS: Compliant | 0 |
|
$4.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3000 / $11.7800 | Buy Now |
Part Details for 635P3I3100M0000
635P3I3100M0000 CAD Models
635P3I3100M0000 Part Data Attributes
|
635P3I3100M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
635P3I3100M0000
CTS Corporation
LVPECL Output Clock Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 635P3I3100M0000
This table gives cross-reference parts and alternative options found for 635P3I3100M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 635P3I3100M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531AA100M000BGR | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 635P3I3100M0000 vs 531AA100M000BGR |
EMCL23M2H-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 635P3I3100M0000 vs EMCL23M2H-100.000M |
534AA000292BGR | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | 635P3I3100M0000 vs 534AA000292BGR |
530MA100M000BGR | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 635P3I3100M0000 vs 530MA100M000BGR |
EMCL23D2J-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 635P3I3100M0000 vs EMCL23D2J-100.000MTR |
531MA100M000DG | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 635P3I3100M0000 vs 531MA100M000DG |
VC-826-ECE-KAAN-100M000000 | LVPECL Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | 635P3I3100M0000 vs VC-826-ECE-KAAN-100M000000 |
531MA100M000DGR | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 635P3I3100M0000 vs 531MA100M000DGR |
EMCL23M2J-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 635P3I3100M0000 vs EMCL23M2J-100.000M |
EMCL23H2J-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 635P3I3100M0000 vs EMCL23H2J-100.000MTR |