Part Details for 6358 SL002 by Alpha Wire
Overview of 6358 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6358 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8362
|
Newark | Shielded Multiconductor Cable, 10 Conductor, 24Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 6358 SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,556.6600 | Buy Now |
DISTI #
6358SL002-ND
|
DigiKey | CABLE 10COND 24AWG SHLD Min Qty: 500 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.4648 | Buy Now |
DISTI #
602-6358-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG10C SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,307.0100 | Order Now |
DISTI #
70139424
|
RS | Multiconductor Cable, 10C, 24 AWG, 7x32, Foil&Overall Braid Shield, 500 | Alpha Wire 6358 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,330.3800 | RFQ |