Part Details for 63569-1 by TE Connectivity
Overview of 63569-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 63569-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7982
|
Newark | Mag-Mate 048 Pin 28-31 010Tpbr |Amp Te Connectivity 63569-1 RoHS: Not Compliant Min Qty: 96000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 | Buy Now |
DISTI #
A117991CT-ND
|
DigiKey | CONN MAG TERM 28-31AWG PIN Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
95853 In Stock |
|
$0.1582 / $0.3800 | Buy Now |
DISTI #
63569-1
|
Avnet Americas | Mag-Mate Terminal 28-31AWG M 16.76mm 4.32mm Tin Strip - Tape and Reel (Alt: 63569-1) RoHS: Compliant Min Qty: 96000 Package Multiple: 48000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1180 / $0.1983 | Buy Now |
DISTI #
571-63569-1
|
Mouser Electronics | Terminals MAG-MATE 048 PIN 28-31 010TPBR RoHS: Compliant | 0 |
|
$0.1580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 48000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.1489 | Buy Now |
DISTI #
AMP63569-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1861 | Buy Now | |
|
Onlinecomponents.com | MAG-MATE 048 PIN 28-31 010TPBR RoHS: Compliant | 0 |
|
$0.1604 / $0.4707 | Buy Now |
DISTI #
AMP63569-1
|
Interstate Connecting Components | 0 |
|
$0.1861 | Buy Now | |
DISTI #
000000000000854667
|
Sager | Terminals MAG-MATE 048 PIN 28-31 010TPBR Min Qty: 12000 | 0 |
|
$0.2109 | Buy Now |
DISTI #
63569-1
|
Avnet Abacus | (Alt: 63569-1) RoHS: Compliant Min Qty: 96000 Package Multiple: 96000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 63569-1
63569-1 CAD Models
63569-1 Part Data Attributes
|
63569-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63569-1
TE Connectivity
(63569-1) MAG-MATE 048 PIN 28-31 010TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.32 mm2 | |
Wire Gauge | 28 AWG |