Part Details for 6356-24 by Pomona Electronics
Overview of 6356-24 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV6356-000 | Renesas Electronics Corporation | SRAM MODULE | |
10066356-10120TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions. | |
RJE581886356N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THR, Standard Profile, Single Port, Shield With No EMI Tabs, With LEDs |
Price & Stock for 6356-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B5529
|
Newark | Test Lead Set, 609.6Mm, 70V, 5A, Test Connector Type A:Alligator Clip, Test Connector Type B:Alligator Clip, Voltage Rating:70V, Current Rating:5A, Insulator Colour:-, Lead Length - Metric:609.6Mm, Lead Length - Imperial:24" Rohs Compliant: Yes |Pomona 6356-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$84.9900 | Buy Now |
DISTI #
501-1720-ND
|
DigiKey | TEST LEAD GATOR TO GATOR 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$72.2376 / $74.2900 | Buy Now |
DISTI #
565-6356-24
|
Mouser Electronics | Test Leads Kit with 10 patch cords, one each of 10 colors, 24-inch RoHS: Compliant | 3 |
|
$72.2400 | Buy Now |
DISTI #
70552476
|
RS | ALLIG CLIP PATCH CORD KIT | Pomona Electronics 6356-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$78.5900 | Buy Now |
|
Onlinecomponents.com | Patch Cord Alligator Clips Both Ends RoHS: Compliant |
4 In Stock |
|
$76.4900 / $84.9900 | Buy Now |
DISTI #
53167154
|
Verical | Patch Cord Alligator Clips Both Ends RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Americas - 3 |
|
$99.4370 / $110.4870 | Buy Now |
|
Master Electronics | Patch Cord Alligator Clips Both Ends RoHS: Compliant |
4 In Stock |
|
$76.4900 / $84.9900 | Buy Now |
DISTI #
25304.1
|
TestEquity LLC | Pomona 6356-24 Alligator Clip Patch Cord Kit, 18AWG, 10 Colors, 0.30in Open Jaw, 24in | 1 |
|
$84.9900 | Buy Now |
Part Details for 6356-24
6356-24 CAD Models
6356-24 Part Data Attributes
|
6356-24
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6356-24
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE LENGTH: 24INCH | |
Connector Type | INTERCONNECTION DEVICE |