Part Details for 6356-12 by Pomona Electronics
Overview of 6356-12 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6356-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B9889
|
Newark | Test Lead Set, 304.8Mm, 70V, 5A, Test Connector Type A:Alligator Clip, Test Connector Type B:Alligator Clip, Voltage Rating:70V, Current Rating:5A, Insulator Colour:-, Lead Length - Metric:304.8Mm, Lead Length - Imperial:12" Rohs Compliant: Yes |Pomona 6356-12 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.9900 | Buy Now |
DISTI #
501-2089-ND
|
DigiKey | TEST LEAD GATOR TO GATOR 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$72.2376 / $74.2900 | Buy Now |
DISTI #
565-6356-12
|
Mouser Electronics | Test Leads Kit with 10 patch cords, one each of 10 colors, 12-inch RoHS: Compliant | 10 |
|
$72.2400 | Buy Now |
DISTI #
70552475
|
RS | ALLIG CLIP PATCH CORD KIT | Pomona Electronics 6356-12 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$74.2900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$76.4900 / $84.9900 | Buy Now | |
DISTI #
34214.1
|
TestEquity LLC | Pomona 6356-12 Alligator Clip Kit, 12" Cable Length, Patch Cord, 10 Colors | 0 |
|
$84.9900 | Buy Now |
Part Details for 6356-12
6356-12 CAD Models
6356-12 Part Data Attributes:
|
6356-12
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6356-12
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE LENGTH: 12INCH | |
Connector Type | INTERCONNECTION DEVICE |