-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 187 TERMINAL REC 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2464
|
Newark | 187 Pos Loc Rcpt 0126 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63520-1 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 | Buy Now |
DISTI #
63520-1-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 48000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0897 | Buy Now |
DISTI #
63520-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F 19.57mm 5.59mm Tin Strip - Tape and Reel (Alt: 63520-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 24000 Container: Reel | 0 |
|
$0.0823 | Buy Now |
DISTI #
571-63520-1
|
Mouser Electronics | Terminals 187 POS LOC RCPT 0126 TPBR RoHS: Compliant | 34553 |
|
$0.0810 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.0731 | Buy Now |
DISTI #
AMP63520-1
|
Heilind Electronics | PL 187 TERMINAL REC 20-16 AWG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PL 187 TERMINAL REC 20-16 AWG TPBR RoHS: Compliant | 0 |
|
$0.0771 / $0.2112 | Buy Now |
DISTI #
AMP63520-1
|
Interstate Connecting Components | PL 187 TERMINAL REC 20-16 AWG | 0 |
|
Buy Now | |
DISTI #
63520-1
|
Avnet Abacus | Quick Disconnect Terminal 16-20AWG F 19.57mm 5.59mm Tin Strip (Alt: 63520-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
63520-1
|
Avnet Abacus | Quick Disconnect Terminal 16-20AWG F 19.57mm 5.59mm Tin Strip (Alt: 63520-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 12000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63520-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63520-1
TE Connectivity
PL 187 TERMINAL REC 20-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |