Part Details for 6351EL by Marinco Electrical Group
Overview of 6351EL by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6351EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71659502
|
RS | 50A 125V Easy Lock Inlet | Marinco 6351EL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.0800 / $117.1300 | RFQ |
|
Onlinecomponents.com | Inlet - 50A 125V - Square - Without Rear Enclosure - White RoHS: Compliant | 11 Factory Stock |
|
$74.7900 / $94.8300 | Buy Now |
|
Master Electronics | Inlet - 50A 125V - Square - Without Rear Enclosure - White RoHS: Compliant | 11 Factory Stock |
|
$74.7900 / $94.8300 | Buy Now |