-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 FLAG RECEPTACLE 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C2801
|
Newark | Female Flag Disconnect, 14-18Awg, 4.75Mm, Product Range:Faston 187 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 63512-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46940 |
|
$0.0420 | Buy Now |
DISTI #
A100787CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
34731 In Stock |
|
$0.0607 / $0.1800 | Buy Now |
DISTI #
63512-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 19.18mm 10.4mm Strip - Tape and Reel (Alt: 63512-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 145000 Factory Stock |
|
$0.0642 | Buy Now |
DISTI #
25C2801
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 19.18mm 10.4mm Strip - Bulk (Alt: 25C2801) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 46940 Partner Stock |
|
$0.1160 / $0.1870 | Buy Now |
DISTI #
571-63512-1
|
Mouser Electronics | Terminals NFLG-DSC 18-14 AWG Reel of 5000 RoHS: Compliant | 10000 |
|
$0.0640 / $0.0780 | Buy Now |
DISTI #
571-63512-1-MR
|
Mouser Electronics | Terminals NFLG-DSC 18-14 AWG Reel of 1000 RoHS: Compliant | 3000 |
|
$0.0960 | Buy Now |
DISTI #
571-63512-1-CT
|
Mouser Electronics | Terminals NFLG-DSC 18-14 AWG Cut Strip of 100 RoHS: Compliant | 3900 |
|
$0.1280 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0570 | Buy Now |
DISTI #
AMP63512-1
|
Heilind Electronics | 187 FLG FAST REC 18-14 016BR | Americas - 198750 in Stock |
|
$0.0639 / $0.0769 | Buy Now |
|
Onlinecomponents.com | 187 FASTON FLAG REC 18-14 AWG BR RoHS: Compliant |
124760 In Stock 145000 Factory Stock |
|
$0.0546 / $0.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63512-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63512-1
TE Connectivity
FASTON 187 FLAG RECEPTACLE 18-14 AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |