Part Details for 6350 SL002 by Alpha Wire
Overview of 6350 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350CMS8#TRPBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350CDD#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC |
Price & Stock for 6350 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8576
|
Newark | Shielded Multiconductor Cable, 50 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:50Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 6350 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$11,455.2900 | Buy Now |
DISTI #
6350SL002-ND
|
DigiKey | CABLE 50COND 22AWG SHLD Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$20.6360 | Buy Now |
DISTI #
3937-6350SL002-ND
|
DigiKey | CABLE 50COND 22AWG SHLD Min Qty: 1000 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-6350-500
|
Mouser Electronics | Multi-Conductor Cables 22AWG50C SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$10,316.8400 | Order Now |
DISTI #
70139400
|
RS | Multiconductor Cable, 50C, 22 AWG, Stranded, Foil&Overall Braid Shield, Gray | Alpha Wire 6350 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$11,289.2600 | RFQ |