Part Details for 635-5760-CB by RCD Components Inc
Overview of 635-5760-CB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5760ACPZ-REEL7 | Analog Devices | 16bit, 2LSB, buffered Ref | |
AD5760ACPZ | Analog Devices | 16bit, 2LSB, buffered Ref | |
AD5760BCPZ | Analog Devices | 16bit, 0.5LSB, buffered Ref |
Part Details for 635-5760-CB
635-5760-CB CAD Models
635-5760-CB Part Data Attributes
|
635-5760-CB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
635-5760-CB
RCD Components Inc
Fixed Resistor, Wire Wound, 100W, 576ohm, 1900V, 0.25% +/-Tol, 20ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Aluminum Housing | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 44.45 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Package Width | 71.42 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 1900 V |