Part Details for 635-5052-BBQ by RCD Components Inc
Overview of 635-5052-BBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4505-2ARMZ-RL | Analog Devices | DUAL LV 10uA CMOS OPAmp AD8506 | |
LTC5505-2ES5#TRPBF | Analog Devices | RF Pwr Detector w/ Bufed Out & | |
ADP5052-EVALZ | Analog Devices | Evaluation Board |
Part Details for 635-5052-BBQ
635-5052-BBQ CAD Models
635-5052-BBQ Part Data Attributes
|
635-5052-BBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
635-5052-BBQ
RCD Components Inc
Fixed Resistor, Wire Wound, 100W, 50500ohm, 1900V, 0.1% +/-Tol, 20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | STUD MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 44.45 mm | |
Package Length | 88.9 mm | |
Package Style | Screw Ends | |
Package Width | 71.42 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 50500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | BINDING POST | |
Tolerance | 0.1% | |
Working Voltage | 1900 V |
Alternate Parts for 635-5052-BBQ
This table gives cross-reference parts and alternative options found for 635-5052-BBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 635-5052-BBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
635-5052-AB | Fixed Resistor, Wire Wound, 100W, 50500ohm, 1900V, 0.05% +/-Tol, 20ppm/Cel, | RCD Components Inc | 635-5052-BBQ vs 635-5052-AB |
635-5052-ABQ | Fixed Resistor, Wire Wound, 100W, 50500ohm, 1900V, 0.05% +/-Tol, 20ppm/Cel, | RCD Components Inc | 635-5052-BBQ vs 635-5052-ABQ |
635-5052-ABW | Fixed Resistor, Wire Wound, 100W, 50500ohm, 1900V, 0.05% +/-Tol, 20ppm/Cel, | RCD Components Inc | 635-5052-BBQ vs 635-5052-ABW |