635-2981-TBW
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 100W, 2980ohm, 1900V, 0.01% +/-Tol, 20ppm/Cel,

Overview of 635-2981-TBW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
29818APC Rochester Electronics LLC Replacement for AMD part number AM29818APC. Buy from authorized manufacturer Rochester Electronics.
UDS2981R/B Rochester Electronics LLC Replacement for Allegro part number UDS2981R-883. Buy from authorized manufacturer Rochester Electronics.

CAD Models for 635-2981-TBW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 635-2981-TBW by RCD Components Inc

635-2981-TBW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
STUD MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
44.45 mm
Package Length
88.9 mm
Package Style
Screw Ends
Package Width
71.42 mm
Packing Method
BULK
Rated Power Dissipation (P)
100 W
Resistance
2980 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
BINDING POST
Tolerance
0.01%
Working Voltage
1900 V
Want to compare parts?
  1. 635-2981-TBW
    RCD Components Inc
    Fixed Resistor, Wire Wound, 100W, 2980ohm, 1900V, 0.01% +/-Tol, 20ppm/Cel,
    VS

Alternate Parts for 635-2981-TBW

This table gives cross-reference parts and alternative options found for 635-2981-TBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 635-2981-TBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
635-2981-TB Fixed Resistor, Wire Wound, 100W, 2980ohm, 1900V, 0.01% +/-Tol, 20ppm/Cel, RCD Components Inc 635-2981-TBW vs 635-2981-TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 635-2981-TBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 635-2981-TBW by RCD Components Inc

  • Please alert me when 635-2981-TBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 635-2981-TBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 635-2981-TBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 635-2981-TBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 635-2981-TBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 635-2981-TBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: