Datasheets
635-2641-ABQ by: RCD Components Inc

Fixed Resistor, Wire Wound, 100W, 2640ohm, 1900V, 0.05% +/-Tol, 20ppm/Cel,

Part Details for 635-2641-ABQ by RCD Components Inc

Overview of 635-2641-ABQ by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2641ACDD-16#PBF Analog Devices 16-/14-/12-B VOUT DACs in 3 ×
LTC2641CDD-12#TRPBF Analog Devices 16-/14-/12-B VOUT DACs in 3 ×
LTC2641CMS8-16#TRPBF Analog Devices 16-/14-/12-B VOUT DACs in 3 ×

Part Details for 635-2641-ABQ

635-2641-ABQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

635-2641-ABQ Part Data Attributes

635-2641-ABQ RCD Components Inc
Buy Now Datasheet
Compare Parts:
635-2641-ABQ RCD Components Inc Fixed Resistor, Wire Wound, 100W, 2640ohm, 1900V, 0.05% +/-Tol, 20ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.29.00.00
Construction Rectangular
JESD-609 Code e0
Mounting Feature STUD MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Height 44.45 mm
Package Length 88.9 mm
Package Style Screw Ends
Package Width 71.42 mm
Packing Method BULK
Rated Power Dissipation (P) 100 W
Resistance 2640 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape BINDING POST
Tolerance 0.05%
Working Voltage 1900 V

Alternate Parts for 635-2641-ABQ

This table gives cross-reference parts and alternative options found for 635-2641-ABQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 635-2641-ABQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
635-2641-AB Fixed Resistor, Wire Wound, 100W, 2640ohm, 1900V, 0.05% +/-Tol, 20ppm/Cel, RCD Components Inc 635-2641-ABQ vs 635-2641-AB
635-2641-ABW Fixed Resistor, Wire Wound, 100W, 2640ohm, 1900V, 0.05% +/-Tol, 20ppm/Cel, RCD Components Inc 635-2641-ABQ vs 635-2641-ABW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 635-2641-ABQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 635-2641-ABQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of 635-2641-ABQ would you like to use for your alert(s)?
  • Please alert me when 635-2641-ABQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 635-2641-ABQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 635-2641-ABQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 635-2641-ABQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 635-2641-ABQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 635-2641-ABQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: