There are no models available for this part yet.
Overview of 634P12283I2T by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 634P12283I2T by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
634P12283I2T-ND
|
DigiKey | XTAL OSC XO 122.8800MHZ LVPECL Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7979 | Buy Now | |
DISTI #
634P12283I2T
|
Avnet Americas | Advanced PLL Clock LVPECL 122.88MHz ±50ppm Stability 2.5V T/R - Tape and Reel (Alt: 634P12283I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-634P12283I2T
|
Mouser Electronics | Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Advanced PLL LVPECL Clock, 122.8800MHz, +2.5V, Stab 50ppm, -40 C/+85 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$3.6600 / $3.7000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4300 / $9.3900 | Buy Now | ||
DISTI #
634P12283I2T
|
Avnet Abacus | - Tape and Reel (Alt: 634P12283I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 634P12283I2T by CTS Corporation
Part Data Attributes for 634P12283I2T by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
|
Fall Time-Max
|
0.6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
122.88 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVPECL
|
Output Load
|
50 OHM
|
Physical Dimension
|
3.2mm x 2.5mm x 1.1mm
|
Rise Time-Max
|
0.6 ns
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Alternate Parts for 634P12283I2T
This table gives cross-reference parts and alternative options found for 634P12283I2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 634P12283I2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530EA122M000DG | LVPECL Output Clock Oscillator, 122MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 634P12283I2T vs 530EA122M000DG |
531RA122M000DGR | LVPECL Output Clock Oscillator, 122MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 634P12283I2T vs 531RA122M000DGR |
531EA122M000DGR | LVPECL Output Clock Oscillator, 122MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 634P12283I2T vs 531EA122M000DGR |
531EA122M000DG | LVPECL Output Clock Oscillator, 122MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 634P12283I2T vs 531EA122M000DG |
530EA122M000BGR | LVPECL Output Clock Oscillator, 122MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 634P12283I2T vs 530EA122M000BGR |
530RA122M000DG | LVPECL Output Clock Oscillator, 122MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 634P12283I2T vs 530RA122M000DG |
530RA122M000DGR | LVPECL Output Clock Oscillator, 122MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 634P12283I2T vs 530RA122M000DGR |