Part Details for 634M2503C3T by CTS Corporation
Overview of 634M2503C3T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 634M2503C3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634M2503C3T-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7102 | Buy Now |
DISTI #
634M2503C3T
|
Avnet Americas | Advanced PLL Clock HCMOS 25MHz ±50ppm Stability 3.3V T/R - Tape and Reel (Alt: 634M2503C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.2405 / $4.1706 | Buy Now |
DISTI #
774-634M2503C3T
|
Mouser Electronics | Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Advanced PLL HCMOS Clock, 25.0000MHz, +3.3V, Stab 50ppm, -20 C/+70 C, Pin 2 Enable, Phase Jitter 600fs typical, 1k/reel RoHS: Compliant | 0 |
|
$3.6500 / $3.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4300 / $9.3900 | Buy Now |
DISTI #
634M2503C3T
|
Avnet Abacus | - Tape and Reel (Alt: 634M2503C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 634M2503C3T
634M2503C3T CAD Models
634M2503C3T Part Data Attributes
|
634M2503C3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
634M2503C3T
CTS Corporation
HCMOS Output Clock Oscillator, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.1mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for 634M2503C3T
This table gives cross-reference parts and alternative options found for 634M2503C3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 634M2503C3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-6431/BP25.00000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 634M2503C3T vs GXO-6431/BP25.00000MHZ |
GXO-3201L/B25.0MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 634M2503C3T vs GXO-3201L/B25.0MHZ |
DFNS1-LHR25.000MHZXE50 | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 634M2503C3T vs DFNS1-LHR25.000MHZXE50 |
GXO-7531/BIP25.0MHZ | HCMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | 634M2503C3T vs GXO-7531/BIP25.0MHZ |
GXO-7531/B25.0MHZ | HCMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | 634M2503C3T vs GXO-7531/B25.0MHZ |
DFNS1-LHRZ25.000MHZXB50 | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 634M2503C3T vs DFNS1-LHRZ25.000MHZXB50 |
GXO-3201L/BI25.0MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 634M2503C3T vs GXO-3201L/BI25.0MHZ |
GXO-6431/BI25.00000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 634M2503C3T vs GXO-6431/BI25.00000MHZ |
GXO-6431/BIP25.00000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 634M2503C3T vs GXO-6431/BIP25.00000MHZ |
GXO-7531/BI25.0MHZ | HCMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | 634M2503C3T vs GXO-7531/BI25.0MHZ |