-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63498-1) PL 187 TERMINAL REC 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7036
|
Newark | Pl 187 Terminal Rec 20-16 Awg Tpbr |Amp Te Connectivity 63498-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 | Buy Now |
DISTI #
70AH0644
|
Newark | Female Disconnect, 4.75Mm, 20-16Awg, Product Range:Positive Lock 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:20Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 63498-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 / $0.1270 | Buy Now |
DISTI #
A111490CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
50632 In Stock |
|
$0.0580 / $0.1700 | Buy Now |
DISTI #
63498-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 18.8mm 5.66mm Tin Strip - Tape and Reel (Alt: 63498-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0615 | Buy Now |
DISTI #
571-634981
|
Mouser Electronics | Terminals LOCK RECPT RoHS: Compliant | 24000 |
|
$0.0610 / $0.0680 | Buy Now |
DISTI #
571-634981-LP
|
Mouser Electronics | Terminals LOCK RECPT Cut Strip of 20 RoHS: Compliant | 9700 |
|
$0.1570 / $0.1680 | Buy Now |
DISTI #
571-63498-1-MR
|
Mouser Electronics | Terminals LOCK RECPT Reel of 1000 RoHS: Compliant | 7000 |
|
$0.0860 / $0.0900 | Buy Now |
DISTI #
571-63498-1-CT
|
Mouser Electronics | Terminals LOCK RECPT Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.0547 | Buy Now |
DISTI #
AMP63498-1
|
Heilind Electronics | 187 POS LOCK RCPT 0126TPBR | Americas - 0 in Stock |
|
$0.0503 / $0.0693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63498-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63498-1
TE Connectivity
(63498-1) PL 187 TERMINAL REC 20-16 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |