6348783003
TE Connectivity
Description: WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT

Overview of 6348783003 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 6348783003 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # RYC55A0112-20-4
Interstate Connecting Components Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0112-20-4 0
Buy Now

CAD Models for 6348783003 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6348783003 by TE Connectivity

6348783003
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Application
GENERAL PURPOSE, LIGHTWEIGHT
Conductor Finish
SILVER
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.62 mm2
Diameter
1.27 mm
Number of Conductors
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Rated Voltage
600 V
Shielding
NO
Stranding
19X32
Wire Gauge
20 AWG
Wire Size-Max
20 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 6348783003
    TE Connectivity
    WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT
    VS

Alternate Parts for 6348783003

This table gives cross-reference parts and alternative options found for 6348783003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6348783003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
55A0813-20-90 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 55A0813-20-90
55A0813-20-5 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 55A0813-20-5
55A0112-20-9 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 55A0112-20-9
55A0112-20-97 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 55A0112-20-97
55A0111-20-0 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 55A0111-20-0
55A0112-20-91 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 55A0112-20-91
55A0813-20-1 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 55A0813-20-1
216124-006 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 216124-006
216006-005 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 216006-005
55A0813-20-0 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 55A0813-20-0
Part Number Description Manufacturer Compare
55A0112-20-97 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 55A0112-20-97
M22759/32-20-96 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, Allied Wire & Cable Inc 6348783003 vs M22759/32-20-96
55A0111-20-0 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 55A0111-20-0
216124-006 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 216124-006
55A0813-20-90 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 55A0813-20-90
55A0112-20-9 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 55A0112-20-9
216006-005 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 216006-005
55A0813-20-1 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 55A0813-20-1
55A0813-20-5 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 55A0813-20-5
55A0112-20-91 Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 6348783003 vs 55A0112-20-91

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6348783003 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6348783003 by TE Connectivity

  • Please alert me when 6348783003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6348783003 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6348783003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6348783003 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6348783003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6348783003 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: