-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63486-1) MAG-MATE 110 FAST TAB 020 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B850
|
Newark | Mag-Mate 110 Fast Tab 020 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63486-1 Min Qty: 44000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 | Buy Now |
DISTI #
A111488CT-ND
|
DigiKey | CONN MAG TERM 20-23AWG QC 0.110 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
42800 In Stock |
|
$0.1074 / $0.2400 | Buy Now |
DISTI #
63486-1
|
Avnet Americas | Tab Terminal M 15.88mm 3.43mm Strip - Tape and Reel (Alt: 63486-1) RoHS: Compliant Min Qty: 44000 Package Multiple: 44000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1138 | Buy Now |
DISTI #
571-63486-1
|
Mouser Electronics | Terminals MAG-MATE 110 FAST RoHS: Compliant | 0 |
|
$0.1080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 44000 Package Multiple: 44000 Container: Reel | 0Reel |
|
$0.1011 | Buy Now |
DISTI #
AMP63486-1
|
Heilind Electronics | MAG-MATE 110 FAST TAB 020 TPBR | Americas - 0 in Stock |
|
$0.1194 / $0.1282 | Buy Now |
|
Onlinecomponents.com | MAG-MATE 110 FAST TAB 020 TPBR RoHS: Compliant | 0 |
|
$0.1066 / $0.2920 | Buy Now |
DISTI #
63486-1
|
Avnet Americas | Tab Terminal M 15.88mm 3.43mm Strip - Tape and Reel (Alt: 63486-1) RoHS: Compliant Min Qty: 44000 Package Multiple: 44000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1138 | Buy Now |
DISTI #
AMP63486-1
|
Interstate Connecting Components | MAG-MATE 110 FAST TAB 020 TPBR | 0 |
|
$0.1194 / $0.1282 | Buy Now |
|
Master Electronics | MAG-MATE 110 FAST TAB 020 TPBR RoHS: Compliant | 0 |
|
$0.1066 / $0.2920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63486-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63486-1
TE Connectivity
(63486-1) MAG-MATE 110 FAST TAB 020 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 19 AWG |