There are no models available for this part yet.
Overview of 63485-1324 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-473MXB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2424, |
Price & Stock for 63485-1324 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y2196
|
Newark | Cut-Off Die - Front |Molex 63485-1324 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.6600 / $196.4700 | Buy Now | |
DISTI #
0634851324
|
Avnet Americas | CUT-OFF DIE - FRONT - Bulk (Alt: 0634851324) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-63485-1324
|
Mouser Electronics | Punches & Dies CUT-OFF DIE - FRONT RoHS: Compliant | 0 |
|
$183.3600 / $203.0100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$252.9500 / $374.3100 | Buy Now |