Part Details for 63485-1183 by Molex
Overview of 63485-1183 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7341-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7331-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 63485-1183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M0129
|
Newark | Punches & Dies Cut-Off Punch Cut-Off Punch |Molex 63485-1183 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$569.4400 | Buy Now |
DISTI #
56R3521
|
Newark | Cut-Off Punch |Molex 63485-1183 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$448.4800 / $508.0400 | Buy Now |
DISTI #
538-63485-1183
|
Mouser Electronics | Punches & Dies CUT-OFF PUNCH CUT-OFF PUNCH | 0 |
|
$513.1100 | Order Now |
DISTI #
74928757
|
RS | CUT-OFF PUNCH | Molex Incorporated 63485-1183 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19,464.6400 | RFQ |
|
Onlinecomponents.com | Tools and Accessories, Cut-off Punch Tool RoHS: Compliant | 0 |
|
$531.0500 / $648.5700 | Buy Now |
DISTI #
MX-63485-1183
|
TME | Punch Min Qty: 1 | 0 |
|
$720.3000 / $794.8100 | RFQ |
Part Details for 63485-1183
63485-1183 CAD Models
63485-1183 Part Data Attributes
|
63485-1183
Molex
Buy Now
|
Compare Parts:
63485-1183
Molex
|
Samacsys Manufacturer | Molex |