-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT STATOR 21-15 0173PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
63481-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4456604
|
Farnell | TERMINALS CONNECTORS RoHS: Compliant Min Qty: 3000 Lead time: 1 Weeks, 2 Days Container: Each | 15000 |
|
$0.2074 / $0.2216 | Buy Now |
DISTI #
3151850
|
Farnell | RCPT STATOR 21-15 0173PTPBR RoHS: Compliant Min Qty: 12000 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$0.1620 | Buy Now |
DISTI #
A144659CT-ND
|
DigiKey | CONN QC RCPT 15-21AWG 0.250 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11918 In Stock |
|
$0.1774 / $0.3700 | Buy Now |
DISTI #
63481-2
|
Avnet Americas | Quick Disconnect Terminal 15-21AWG Pre-Tin Reel - Tape and Reel (Alt: 63481-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
$0.1538 / $0.1570 | Buy Now |
DISTI #
571-63481-2
|
Mouser Electronics | Terminals RCPT STATOR 21-15 RoHS: Compliant | 0 |
|
$0.1680 / $0.1720 | Order Now |
|
TE Connectivity | RCPT STATOR 21-15 0173PTPBR Quick Disconnect Terminal Type: Receptacle Wire Size: 21 – 15 AWG Wire S... more RoHS: Compliant Min Qty: 1 | 11918 |
|
$0.1900 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.1488 | Buy Now |
DISTI #
AMP63481-2
|
Heilind Electronics | RCPT STATOR 21-15 0173PTPBR | Americas - 0 in Stock |
|
$0.1860 / $0.1888 | Buy Now |
|
Onlinecomponents.com | RCPT STATOR 21-15 0173PTPBR RoHS: Compliant |
18000 Partner Stock |
|
$0.1570 / $0.3288 | Buy Now |
DISTI #
63481-2
|
TTI | Terminals RCPT STATOR 21-15 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1540 / $0.1570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63481-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63481-2
TE Connectivity
RCPT STATOR 21-15 0173PTPBR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 15 AWG |