-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT STATOR 27-22 0173PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8547
|
Newark | Rcpt Stator 27-22 0173Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 63480-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1930 | Buy Now |
DISTI #
A111486TR-ND
|
DigiKey | CONN QC RCPT 22-27AWG 0.250 Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1647 | Buy Now |
DISTI #
63480-1
|
Avnet Americas | Quick Disconnect Terminal 22-27AWG F Tin Strip - Tape and Reel (Alt: 63480-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.1746 | Buy Now |
DISTI #
571-63480-1
|
Mouser Electronics | Terminals RCPT STATOR 27-22 0173PTPBR RoHS: Compliant | 0 |
|
$0.1730 / $0.1770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1550 | Buy Now |
DISTI #
AMP63480-1
|
Heilind Electronics | RCPT STATOR 27-22 0173PTPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RCPT STATOR 27-22 0173PTPBR RoHS: Compliant | 0 |
|
$0.1635 / $0.3426 | Buy Now |
DISTI #
AMP63480-1
|
Interstate Connecting Components | RCPT STATOR 27-22 0173PTPBR | 0 |
|
Buy Now | |
|
Master Electronics | RCPT STATOR 27-22 0173PTPBR RoHS: Compliant | 0 |
|
$0.1635 / $0.3426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63480-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63480-1
TE Connectivity
RCPT STATOR 27-22 0173PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 21 AWG |