Part Details for 6348-SL001 by Alpha Wire
Overview of 6348-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6348-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$5,218.4000 / $5,517.9500 | Buy Now |
DISTI #
6348-SL001
|
TME | Wire, Alpha Essential C&C, 25x22AWG, PVC, dark grey, 300V, 305m Min Qty: 1 | 0 |
|
$3,553.6900 / $4,569.0300 | RFQ |