-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 RECEPTACLE 20-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9696
|
Newark | Rcpt 187 Faston 0126 Br |Amp Te Connectivity 63477-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 40000 |
|
$0.0610 | Buy Now |
DISTI #
A27788CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
52222 In Stock |
|
$0.0416 / $0.1200 | Buy Now |
DISTI #
63477-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 14.85mm 5.58mm Strip - Tape and Reel (Alt: 63477-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0440 | Buy Now |
DISTI #
571-63477-1
|
Mouser Electronics | Terminals 20-16 AWG .187 RCPT Reel of 20000 RoHS: Compliant | 20000 |
|
$0.0450 / $0.0590 | Buy Now |
DISTI #
571-63477-1-CT
|
Mouser Electronics | Terminals 20-16 AWG .187 RCPT Cut Strip of 100 RoHS: Compliant | 8300 |
|
$0.0940 | Buy Now |
DISTI #
571-63477-1-MR
|
Mouser Electronics | Terminals 20-16 AWG .187 RCPT Reel of 1000 RoHS: Compliant | 0 |
|
$0.0650 / $0.0680 | Order Now |
|
Future Electronics | Single 20-16 AWG Straight Open Barrel F-Crimp Faston Receptacle Contact RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0391 / $0.0408 | Buy Now |
DISTI #
AMP63477-1
|
Heilind Electronics | RCPT 187 FASTON 0126 BR | Americas - 0 in Stock |
|
$0.0438 / $0.0496 | Buy Now |
|
Onlinecomponents.com | 187 FASTON REC 20-16 AWG BR RoHS: Compliant |
39600 In Stock |
|
$0.0432 / $0.0576 | Buy Now |
|
Quest Components | 9600 |
|
$0.0624 / $0.3120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63477-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63477-1
TE Connectivity
FASTON .187 RECEPTACLE 20-16 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |