-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW INSERTION FASTON 187 REC 20-16 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B847
|
Newark | Female Quick Disconnect, 16-22Awg/4.75Mm, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awgrohs Compliant: Yes |Amp Te Connectivity 63475-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13585 |
|
$0.0760 / $0.1310 | Buy Now |
DISTI #
A27787CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
119616 In Stock |
|
$0.0385 / $0.1200 | Buy Now |
DISTI #
63475-2
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 5.61mm Tin Strip on Reel - Tape and Reel (Alt: 63475-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 6 Days Container: Reel | 100000 Factory Stock |
|
$0.0407 | Buy Now |
DISTI #
34B847
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 5.61mm Tin Strip on Reel - Bulk (Alt: 34B847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 13585 Partner Stock |
|
$0.0760 | Buy Now |
DISTI #
571-63475-2
|
Mouser Electronics | Terminals 20-16 AWG .187 RCPT Reel of 20000 RoHS: Compliant | 20000 |
|
$0.0420 / $0.0540 | Buy Now |
DISTI #
571-63475-2-CT
|
Mouser Electronics | Terminals RCPT 187 FASTON Cut Strip of 100 RoHS: Compliant | 7200 |
|
$0.0960 | Buy Now |
DISTI #
571-63475-2-MR
|
Mouser Electronics | Terminals RCPT 187 FASTON Reel of 1000 RoHS: Compliant | 0 |
|
$0.0710 / $0.0720 | Order Now |
|
Future Electronics | Faston Low Insertion Force Non Insulated Crimp Termination 16-20 AWG Terminal RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 | 0 |
|
$0.0385 / $0.0405 | Buy Now |
DISTI #
AMP63475-2
|
Heilind Electronics | RCPT 187 FASTON 0126 TPBR | Americas - 0 in Stock |
|
$0.0405 / $0.0459 | Buy Now |
|
Onlinecomponents.com | 187 FASTON REC 20-16 AWG TPBR RoHS: Compliant |
158400 In Stock 100000 Factory Stock |
|
$0.0356 / $0.0459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63475-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63475-2
TE Connectivity
LOW INSERTION FASTON 187 REC 20-16 TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |