Part Details for 6347 SL002 by Alpha Wire
Results Overview of 6347 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63473-120TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, Top Entry, 20 Positions, 2.00mm (0.079in) Pitch.. | |
76347-401LF | Amphenol Communications Solutions | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact | |
76347-301 | Amphenol Communications Solutions | Dubox® Crimp-to-Wire 2.54mm Contact on Reel, 22-30 AWG Wire |
Price & Stock for 6347 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8583
|
Newark | Shielded Multiconductor Cable, 15 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of ... more RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,005.9400 | Buy Now |
DISTI #
6347SL002-ND
|
DigiKey | CABLE 15COND 22AWG SHLD Min Qty: 500 Lead time: 45 Weeks Container: Spool |
500 In Stock |
|
$3.6136 / $3.8086 | Buy Now |
DISTI #
602-6347-500
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 15 Conductor Communication Cable, Shielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$1,941.5100 / $2,079.7600 | Order Now |
DISTI #
70139391
|
RS | Multiconductor Cable, 15C, 22 AWG, Stranded, Foil&Overall Braid Shield, Gray | Alpha Wire 6347 S... more RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,070.1800 | RFQ |
DISTI #
51505403
|
Verical | Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 15Conductors 22AWG 8.53mm 300VAC S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1518 | Americas - 3 |
|
$2,598.2710 / $2,624.4530 | Buy Now |
Part Details for 6347 SL002
6347 SL002 CAD Models
6347 SL002 Part Data Attributes
|
6347 SL002
Alpha Wire
Buy Now
|
Compare Parts:
6347 SL002
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |