Part Details for 63465-0017 by Molex
Overview of 63465-0017 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910017CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
SiT5356A-FQC0017 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT8924B-73-0017 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for 63465-0017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R3400
|
Newark | Conductor Punch |Molex 63465-0017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.1800 / $280.2900 | Buy Now |
DISTI #
538-63465-0017
|
Mouser Electronics | Punches & Dies CONDUCTOR PUNCH CONDUCTOR PUNCH RoHS: Compliant | 0 |
|
$267.2300 / $288.2500 | Order Now |
DISTI #
74928698
|
RS | CONDUCTOR PUNCH | Molex Incorporated 63465-0017 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$259.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$327.6100 / $352.6000 | Buy Now |