Part Details for 6346 SL005 by Alpha Wire
Overview of 6346 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6346-46ARTZ-R7 | Analog Devices | 3-PIN ULTRA-LOW POWER RESET |
Price & Stock for 6346 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C2243
|
Newark | Shielded Multiconductor Cable, 10 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 6346 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$432.9000 | Buy Now |
DISTI #
A6346SL-100-ND
|
DigiKey | CABLE 10COND 22AWG SHLD Min Qty: 100 Lead time: 4 Weeks Container: Spool |
500 In Stock |
|
$3.4273 / $4.1239 | Buy Now |
DISTI #
602-6346-100
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 10 Conductor Communication Cable, Shielded, 100 ft - Slate RoHS: Compliant | 5 |
|
$374.2100 / $384.9500 | Buy Now |
DISTI #
70139387
|
RS | Multiconductor Cable, 10C, 22 AWG, Stranded, Foil&Overall Braid Shield, Gray | Alpha Wire 6346 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$388.8000 | RFQ |
DISTI #
6346-SL005
|
TME | Wire, Alpha Essential C&C, 10x22AWG, PVC, dark grey, 300V, 30.5m Min Qty: 1 | 3 |
|
$207.4500 / $266.7200 | Buy Now |
Part Details for 6346 SL005
6346 SL005 CAD Models
6346 SL005 Part Data Attributes
|
6346 SL005
Alpha Wire
Buy Now
|
Compare Parts:
6346 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |