-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63459-2) MAG-MATE 250 F-TAB 15-16 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5571
|
Newark | Mag-Mate 250 F-Tab 15-16 Tpbr |Amp Te Connectivity 63459-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 65000 |
|
$0.1700 | Buy Now |
DISTI #
34B843
|
Newark | Mag-Mate 250 F-Tab 15-16 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63459-2 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 | Buy Now |
DISTI #
A111481CT-ND
|
DigiKey | CONN MAG TERM 15-16AWG QC 0.250 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
340 In Stock |
|
$0.1147 / $0.2600 | Buy Now |
DISTI #
571-634592
|
Mouser Electronics | Terminals MAG-MATE .25 F-TAB RoHS: Compliant | 2500 |
|
$0.1320 / $0.2600 | Buy Now |
|
Future Electronics | 15-16 AWG Quick Connect Size 4 FASTON Terminal RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1110 / $0.1170 | Buy Now |
|
Future Electronics | 15-16 AWG Quick Connect Size 4 FASTON Terminal RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1110 / $0.1170 | Buy Now |
DISTI #
AMP63459-2
|
Heilind Electronics | MAG-MATE 250 F-TAB 15-16 TPBR | Americas - 0 in Stock |
|
$0.1350 / $0.1370 | Buy Now |
|
Onlinecomponents.com | MAG-MATE 250 F-TAB 15-16 TPBR RoHS: Compliant |
65000 Partner Stock |
|
$0.1340 / $0.1451 | Buy Now |
DISTI #
63459-2
|
TTI | Terminals MAG-MATE .25 F-TAB Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1070 / $0.1110 | Buy Now |
DISTI #
AMP63459-2
|
Interstate Connecting Components | MAG-MATE 250 F-TAB 15-16 TPBR | 0 |
|
$0.1350 / $0.1370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63459-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63459-2
TE Connectivity
(63459-2) MAG-MATE 250 F-TAB 15-16 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 15 AWG |