-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63458-1) MAG-MATE POKE-IN TAB 020 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0643
|
Newark | Magnet Wire Term, Poke-In, Idc/Idt Rohs Compliant: Yes |Amp Te Connectivity 63458-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.3000 | Buy Now |
DISTI #
16H2449
|
Newark | Mag-Mate Poke-In Tab 020 Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 63458-1 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 | Buy Now |
DISTI #
A101734CT-ND
|
DigiKey | CONN MAG TERM 14-18AWG TAB Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17000 In Stock |
|
$0.1384 / $0.3100 | Buy Now |
DISTI #
63458-1
|
Avnet Americas | Tab Terminal 14-18AWG M 12.95mm 5.59mm Tin Strip - Tape and Reel (Alt: 63458-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 30 Weeks, 2 Days Container: Reel | 88000 Factory Stock |
|
$0.1467 | Buy Now |
DISTI #
571-63458-1
|
Mouser Electronics | Terminals MAG-MATE POKE-IN TAB RoHS: Compliant | 16000 |
|
$0.1350 / $0.1560 | Buy Now |
|
Future Electronics | MAG-MATE POKE-IN TAB 020 PTPBR RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.1390 | Buy Now |
DISTI #
AMP63458-1
|
Heilind Electronics | MAG-MATE POKE-IN TAB 020 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE POKE-IN TAB 020 PTPBR RoHS: Compliant |
6570 In Stock |
|
$0.1304 / $0.1681 | Buy Now |
DISTI #
AMP63458-1
|
Interstate Connecting Components | MAG-MATE POKE-IN TAB 020 | 0 |
|
Buy Now | |
DISTI #
63458-1
|
Avnet Abacus | Tab Terminal 14-18AWG M 12.95mm 5.59mm Tin Strip (Alt: 63458-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63458-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63458-1
TE Connectivity
(63458-1) MAG-MATE POKE-IN TAB 020 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |