Part Details for 63458-001 by Amphenol Communications Solutions
Overview of 63458-001 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 63458-001
63458-001 CAD Models
63458-001 Part Data Attributes
|
63458-001
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
63458-001
Amphenol Communications Solutions
Board Connector, 33 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 63458-001
This table gives cross-reference parts and alternative options found for 63458-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63458-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68449-103 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 63458-001 vs 68449-103 |
50006-3033CLF | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 63458-001 vs 50006-3033CLF |
HC19177-KT1 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 63458-001 vs HC19177-KT1 |
75176-846 | Board Connector, 33 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 63458-001 vs 75176-846 |
50006-3033DLF | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 63458-001 vs 50006-3033DLF |
12733XLM-X-R | Board Connector, 33 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug | Amphenol Corporation | 63458-001 vs 12733XLM-X-R |
3-215447-3 | CONNECTOR, 33 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 63458-001 vs 3-215447-3 |
HC19187-KD7 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 63458-001 vs HC19187-KD7 |
68449-214 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 63458-001 vs 68449-214 |
68449-099 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 63458-001 vs 68449-099 |