Part Details for 63457-0077 by Molex
Overview of 63457-0077 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10077239-116LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Press Fit, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 4.82 mm (0.19 in.) Tail | |
10077239-140LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Press Fit ,Double row , 40 Positions ,2.54mm (0.100in) Pitch. |
Price & Stock for 63457-0077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1183
|
Newark | Punches & Dies Conductor Punch Rohs Compliant: Yes |Molex 63457-0077 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$429.2200 / $457.3000 | Buy Now |
DISTI #
67W1963
|
Newark | Conductor Punch Rohs Compliant: Yes |Molex 63457-0077 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.7300 / $437.9600 | Buy Now |
DISTI #
538-63457-0077
|
Mouser Electronics | Punches & Dies CONDUCTOR PUNCH RoHS: Compliant | 0 |
|
$404.6200 / $431.0900 | Order Now |
DISTI #
74928548
|
RS | CONDUCTOR PUNCH | Molex Incorporated 63457-0077 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$648.8200 | RFQ |
|
Onlinecomponents.com | Tools and Accessories, Conductor Punch Tool RoHS: Compliant |
12 Partner Stock |
|
$383.5300 / $427.6800 | Buy Now |
DISTI #
25298945
|
Verical | Tools and Accessories, Conductor Punch Tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$386.8600 / $410.0700 | Buy Now |
DISTI #
63457-0077
|
TTI | Punches & Dies CONDUCTOR PUNCH RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Each | Americas - 0 |
|
$390.2200 / $398.0300 | Buy Now |
DISTI #
MX-63457-0077
|
TME | Punch Min Qty: 1 | 0 |
|
$499.8500 / $551.5500 | RFQ |
DISTI #
C1S549803516955
|
Chip1Stop | Die RoHS: Compliant | 12 |
|
$438.0000 / $464.0000 | Buy Now |
|
Master Electronics | Tools and Accessories, Conductor Punch Tool RoHS: Compliant |
12 Partner Stock |
|
$383.5300 / $427.6800 | Buy Now |