There are no models available for this part yet.
Overview of 63456-0132 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-222MXC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
LPO6013-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for 63456-0132 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK7246
|
Newark | Anvil |Molex 63456-0132 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.7400 / $166.9400 | Buy Now | |
DISTI #
0634560132
|
Avnet Americas | ANVIL - Bulk (Alt: 0634560132) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$120.3308 / $140.6684 | Buy Now | |
DISTI #
538-63456-0132
|
Mouser Electronics | Punches & Dies ANVIL RoHS: Compliant | 0 |
|
$131.3300 / $144.0600 | Order Now | |
DISTI #
74928488
|
RS | ANVIL | Molex Incorporated 63456-0132 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.2500 / $159.9100 | Buy Now |