There are no models available for this part yet.
Overview of 63454-2022 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2022R/B | Rochester Electronics LLC | ULS2022 - High Voltage High Current Darlington Array | |
M2022-ALPLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4 | |
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT |
Price & Stock for 63454-2022 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0634542022
|
Avnet Americas | INSULATION PUNCH - OVERLAP - Bulk (Alt: 0634542022) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$284.2982 / $332.3486 | Buy Now | |
DISTI #
538-63454-2022
|
Mouser Electronics | Punches & Dies INSULATION PUNCH OVERLAP | 0 |
|
$280.2800 / $310.3000 | Order Now | |
DISTI #
74928319
|
RS | INSULATION PUNCH - OVERLAP | Molex Incorporated 63454-2022 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$357.0100 / $377.8700 | Buy Now |