Datasheets
63453-310LF by:

<span style="background-color: #FFFF00"><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 10 Positions, 2.00mm (0.079in) Pitch.

Part Details for 63453-310LF by Amphenol Communications Solutions

Overview of 63453-310LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
63453-310LF Amphenol Communications Solutions <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 10 Positions, 2.00mm (0.079in) Pitch.
63453-118LF Amphenol Communications Solutions <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 18 Positions, 2.00mm (0.079in) Pitch.
63453-134LF Amphenol Communications Solutions <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 34 Positions, 2.00mm (0.079in) Pitch.

Price & Stock for 63453-310LF

Part # Distributor Description Stock Price Buy
DISTI # 63453-310LF-ND
DigiKey CONN RCPT 10POS 0.079 GOLD PCB Min Qty: 3000 Lead time: 9 Weeks Container: Tube Temporarily Out of Stock
  • 3,000 $0.5275
$0.5275 Buy Now

Part Details for 63453-310LF

63453-310LF Part Data Attributes

63453-310LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
63453-310LF Amphenol Communications Solutions <span style="background-color: #FFFF00"><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 10 Positions, 2.00mm (0.079in) Pitch.
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description LEAD FREE
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Amphenol Communications Solutions
Body Breadth 0.165 inch
Body Depth 0.177 inch
Body Length 0.421 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (15)
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material PLASTIC
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Polarization Key POLARIZED HOUSING
Reference Standard UL
Terminal Length 0.098 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 10
UL Flammability Code 94V-0

Alternate Parts for 63453-310LF

This table gives cross-reference parts and alternative options found for 63453-310LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63453-310LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
63453-010LF Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE Amphenol FCi 63453-310LF vs 63453-010LF
MMS-105-01-F-DV Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc 63453-310LF vs MMS-105-01-F-DV
63453-010LF PREFERRED P/N SERIES FOR NEW PROJECT: 10131936

Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 10 Positions, 2.00mm (0.079in) Pitch.
Amphenol Communications Solutions 63453-310LF vs 63453-010LF
63453-210 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Amphenol FCi 63453-310LF vs 63453-210
63453-310LF Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE Amphenol FCi 63453-310LF vs 63453-310LF
MMS-105-01-T-DV Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc 63453-310LF vs MMS-105-01-T-DV
63453-110LF Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE Amphenol FCi 63453-310LF vs 63453-110LF
63453-110 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Amphenol FCi 63453-310LF vs 63453-110
63453-210LF Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE Amphenol FCi 63453-310LF vs 63453-210LF
MMS-105-01-H-DV Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 63453-310LF vs MMS-105-01-H-DV
Part Number Description Manufacturer Compare
63453-010LF PREFERRED P/N SERIES FOR NEW PROJECT: 10131936

Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 10 Positions, 2.00mm (0.079in) Pitch.
Amphenol Communications Solutions 63453-310LF vs 63453-010LF
63453-210 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Amphenol FCi 63453-310LF vs 63453-210
63453-310LF Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE Amphenol FCi 63453-310LF vs 63453-310LF
63453-010LF Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE Amphenol FCi 63453-310LF vs 63453-010LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 63453-310LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 63453-310LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 63453-310LF would you like to use for your alert(s)?
  • Please alert me when 63453-310LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 63453-310LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 63453-310LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 63453-310LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 63453-310LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 63453-310LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: