Part Details for 63453-114LF by Amphenol FCi
Results Overview of 63453-114LF by Amphenol FCi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
63453-114LF Information
63453-114LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10054040-114LF | Amphenol Communications Solutions | 10054040-114LF-B/S II JUMPER DR RA ASSY | |
63453-114LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 14 Positions, 2.00mm (0.079in) Pitch. | |
63453-118LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 18 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 63453-114LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-2659-ND
|
DigiKey | CONN RCPT 14POS 0.079 GOLD PCB Min Qty: 1 Lead time: 7 Weeks Container: Tube |
320 In Stock |
|
$0.7268 / $1.3900 | Buy Now |
DISTI #
V36:1790_06367846
|
Arrow Electronics | Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical ,... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Date Code: 1850 | Americas - 2650 |
|
$0.6475 | Buy Now |
DISTI #
V79:2366_30177282
|
Arrow Electronics | Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical ,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1850 | Americas - 9 |
|
$0.6442 / $1.1724 | Buy Now |
DISTI #
BRG63453-114LF
|
Heilind Electronics | 63453-114LF-MMTK VCC MINITEK | Americas - 0 in Stock |
|
$0.8760 / $0.8904 | Buy Now |
DISTI #
87449663
|
Verical | Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical ,... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2210 | Americas - 5913 |
|
$0.8714 / $1.0937 | Buy Now |
DISTI #
85921394
|
Verical | Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical ,... more RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 3737 |
|
$0.8300 / $1.1000 | Buy Now |
DISTI #
BRG63453-114LF
|
Interstate Connecting Components | 63453-114LF-MMTK VCC MINITEK | 0 |
|
$0.8760 / $0.8904 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2418 |
|
RFQ |
Part Details for 63453-114LF
63453-114LF CAD Models
63453-114LF Part Data Attributes
|
63453-114LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
63453-114LF
Amphenol FCi
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.165 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.577 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 63453-114LF
This table gives cross-reference parts and alternative options found for 63453-114LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63453-114LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
63453-114LF | Amphenol Communications Solutions | $0.7245 |
PREFERRED P/N SERIES FOR NEW PROJECT: 10131936 Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 14 Positions, 2.00mm (0.079in) Pitch. |
63453-114LF vs 63453-114LF |
2049-2X07G00U | Oupiin | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | 63453-114LF vs 2049-2X07G00U |
DF11CZ-14DS-2V(27) | Hirose Electric Co Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Plug | 63453-114LF vs DF11CZ-14DS-2V(27) |
63453-014LF | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE | 63453-114LF vs 63453-014LF |
DF11Z-14DS-2V(20) | Hirose Electric Co Ltd | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 63453-114LF vs DF11Z-14DS-2V(20) |
71973-1107 | Molex | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 63453-114LF vs 71973-1107 |
535598-1 | TE Connectivity | $1.8000 | 14 MODIV VRT DR CE RCPT ASSY | 63453-114LF vs 535598-1 |
147424-7 | TE Connectivity | $2.3800 | 14 MODII VRT DR CE .100 X .100 | 63453-114LF vs 147424-7 |
63453-314 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 63453-114LF vs 63453-314 |
71973-0207 | Molex | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 63453-114LF vs 71973-0207 |