Part Details for 63453-106LF by Amphenol Corporation
Results Overview of 63453-106LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
63453-106LF Information
63453-106LF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63453-106LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 6 Positions, 2.00mm (0.079in) Pitch. | |
63453-118LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 18 Positions, 2.00mm (0.079in) Pitch. | |
63453-134LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 34 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 63453-106LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5827
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: 55AC5827) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk |
288 Partner Stock |
|
$1.2700 / $1.6500 | Buy Now |
DISTI #
63453-106LF
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 63453-106LF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
649-63453-106LF
|
Mouser Electronics | Headers & Wire Housings Recpt, T/H, Dbl Row 6P, Vertical, .76um RoHS: Compliant | 0 |
|
$0.8480 / $1.5500 | Order Now |
DISTI #
63453-106LF
|
TTI | Headers & Wire Housings Recpt, T/H, Dbl Row 6P, Vertical, .76um RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Tube |
Americas - 1766 In Stock |
|
$0.9600 / $1.1500 | Buy Now |
DISTI #
63453-106LF
|
Avnet Abacus | Conn Socket Strip SKT 6 POS 2mm Solder ST ThruHole Tube (Alt: 63453-106LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |