Part Details for 63453-034LF by Amphenol Communications Solutions
Overview of 63453-034LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63453-034LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 34 Positions, 2.00mm (0.079in) Pitch. | |
63453-118LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 18 Positions, 2.00mm (0.079in) Pitch. | |
63453-134LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 34 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 63453-034LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M1586
|
Newark | Conn, Rcpt, 34Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Connector Mounting:Through Hole Mount, Product Range:Minitek 63453 Series Rohs Compliant: Yes |Amphenol Communications Solutions 63453-034LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$1.2500 | Buy Now |
DISTI #
63453-034LF-ND
|
DigiKey | CONN RCPT 34POS 0.079 GOLD PCB Min Qty: 5000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9645 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $5.2600 | Buy Now |