Part Details for 63453-032LF by Amphenol Corporation
Overview of 63453-032LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63453-032LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 32 Positions, 2.00mm (0.079in) Pitch. | |
63453-118LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 18 Positions, 2.00mm (0.079in) Pitch. | |
63453-134LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 34 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 63453-032LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63453-032LF
|
Avnet Americas | CONN - Rail/Tube (Alt: 63453-032LF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 1000 |
|
RFQ | |
DISTI #
649-63453-032LF
|
Mouser Electronics | Headers & Wire Housings Recpt, T/H, Dbl Row 32P, Vertical, .2um RoHS: Compliant | 0 |
|
$1.2900 / $1.3400 | Order Now |
DISTI #
63453032LF-AMP
|
TME | 63453-032LF Min Qty: 20 | 400 |
|
$2.1752 / $2.1770 | Buy Now |