Part Details for 63453-010LF by Amphenol Corporation
Overview of 63453-010LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-010LF | Amphenol Communications Solutions | 67273-010LF-VERTICAL GUIDE PIN SLOTT | |
10122460-010LF | Amphenol Communications Solutions | 10122460-010LF-PWR LO PRO,RAH,35S+20P | |
63453-010LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 10 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 63453-010LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63453-010LF
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 63453-010LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7421 | Buy Now |
DISTI #
649-63453-010LF
|
Mouser Electronics | Headers & Wire Housings Recpt, T/H, Dbl Row 10P, Vertical, .2um RoHS: Compliant | 0 |
|
$0.9640 | Order Now |
DISTI #
63453-010LF
|
Avnet Abacus | Conn Socket Strip SKT 10 POS 2mm Solder ST Thru-Hole Tube (Alt: 63453-010LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |