Part Details for 63450-1 by TE Connectivity
Overview of 63450-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63450-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0538
|
Newark | Grounding Strap 0215Tpcu |Amp Te Connectivity 63450-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4094 |
|
$1.1000 / $1.7400 | Buy Now |
DISTI #
2266-63450-1-ND
|
DigiKey | CONN TERM BLK GRND STRAP Min Qty: 70 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
4094 In Stock |
|
$0.9700 / $1.0300 | Buy Now |
DISTI #
A114151-ND
|
DigiKey | CONN TERM BLK GRND STRAP Min Qty: 70 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
63450-1
|
Avnet Americas | Connector Accessories Grounding Strap Copper Pre-Tin Finish - Bulk (Alt: 63450-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Connector Accessories Grounding Strap Copper Pre-Tin Finish RoHS: Compliant |
4095 In Stock |
|
$1.1200 / $2.8400 | Buy Now |
DISTI #
55123961
|
Verical | Connector Accessories Grounding Strap Copper Pre-Tin Finish RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 4094 |
|
$0.9100 / $0.9700 | Buy Now |
DISTI #
63450-1
|
Avnet Americas | Connector Accessories Grounding Strap Copper Pre-Tin Finish - Bulk (Alt: 63450-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 63450-1
|
PEI Genesis | TERMINAL BLK GRND STRAP | 4094 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Grounding Strap Copper Pre-Tin Finish RoHS: Compliant |
4095 In Stock |
|
$1.1200 / $2.8400 | Buy Now |