Part Details for 63446-1110 by Molex
Overview of 63446-1110 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
92634-460HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 60 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. |
Price & Stock for 63446-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0491
|
Newark | Punch Rohs Compliant: Yes |Molex 63446-1110 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.8700 / $155.5100 | Buy Now |
DISTI #
59H1082
|
Newark | Punch |Molex 63446-1110 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.2000 / $144.8200 | Buy Now |
DISTI #
92M9751
|
Newark | Punches & Dies Punch |Molex 63446-1110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.8700 / $207.4700 | Buy Now |
DISTI #
538-63446-1110
|
Mouser Electronics | Punches & Dies PUNCH RoHS: Compliant | 0 |
|
$127.8800 / $136.7000 | Order Now |
DISTI #
74928160
|
RS | PUNCH | Molex Incorporated 63446-1110 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$408.9600 | RFQ |
|
Onlinecomponents.com | Punch Hand Tool RoHS: Compliant | 0 |
|
$152.3700 / $181.3800 | Buy Now |
DISTI #
63446-1110
|
TTI | Punches & Dies PUNCH RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$125.8800 / $135.3300 | Buy Now |
DISTI #
MOL63446-1110
|
Interstate Connecting Components | PUNCH | 1 |
|
$137.3971 / $176.2831 | Buy Now |
DISTI #
10194630
|
TestEquity LLC | Molex 63446-1110 Punch | 0 |
|
$223.8100 | Buy Now |
Part Details for 63446-1110
63446-1110 CAD Models
63446-1110 Part Data Attributes
|
63446-1110
Molex
Buy Now
|
Compare Parts:
63446-1110
Molex
|
Samacsys Manufacturer | Molex |