-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG REC 18-12 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8537
|
Newark | 250 Flag Fast Rcpt 18-12 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63445-4 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 | Buy Now |
DISTI #
A23262CT-ND
|
DigiKey | CONN QC RCPT 12-18AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15440 In Stock |
|
$0.0938 / $0.2100 | Buy Now |
DISTI #
63445-4
|
Avnet Americas | Quick Disconnect Terminal 12-18AWG RCP 17.01mm Strip - Tape and Reel (Alt: 63445-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days Container: Reel | 148000 Factory Stock |
|
$0.0994 | Buy Now |
DISTI #
571-63445-4
|
Mouser Electronics | Crimpers / Crimping Tools 18-12 AWG .250 RCPT RoHS: Compliant | 12000 |
|
$0.0930 / $0.1050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.0883 | Buy Now |
DISTI #
AMP63445-4
|
Heilind Electronics | 250 FLAG FAST RCPT 18-12 TPBR | Americas - 0 in Stock |
|
$0.0984 / $0.1120 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 18-12 AWG TPBR RoHS: Compliant |
12000 In Stock 20000 Factory Stock |
|
$0.0927 / $0.1050 | Buy Now |
DISTI #
63445-4
|
TTI | Crimpers / Crimping Tools 18-12 AWG .250 RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 16000 Container: Reel |
Americas - 48000 In Stock |
|
$0.0860 / $0.0930 | Buy Now |
DISTI #
63445-4
|
Avnet Americas | Quick Disconnect Terminal 12-18AWG RCP 17.01mm Strip - Tape and Reel (Alt: 63445-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days Container: Reel | 148000 Factory Stock |
|
$0.0994 | Buy Now |
DISTI #
AMP63445-4
|
Interstate Connecting Components | 250 FLAG FAST RCPT 18-12 TPBR | 0 |
|
$0.0984 / $0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63445-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63445-4
TE Connectivity
FASTON 250 FLAG REC 18-12 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |