There are no models available for this part yet.
Overview of 63445-3017 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-172MRC | Coilcraft Inc | General Purpose Inductor, 1.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-172ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ | |
LPS5030-172 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for 63445-3017 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56R3058
|
Newark | Anvil |Molex 63445-3017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.2000 / $154.1600 | Buy Now | |
DISTI #
538-63445-3017
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL ANVIL RoHS: Compliant | 0 |
|
$130.7900 / $154.1400 | Order Now | |
DISTI #
74928113
|
RS | ANVIL | Molex Incorporated 63445-3017 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.6200 / $178.9600 | Buy Now |