Part Details for 63444-2817 by Molex
Results Overview of 63444-2817 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2817H-333KL | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2817H-472KL | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2817H-682KL | Coilcraft Inc | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 63444-2817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0634442817
|
Avnet Americas | CONDUCTOR PUNCH - Bulk (Alt: 0634442817) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$173.3760 / $185.4720 | Buy Now |
DISTI #
538-63444-2817
|
Mouser Electronics | Punches & Dies CONDUCTOR PUNCH RoHS: Compliant | 0 |
|
$201.5900 / $223.1800 | Order Now |